345-072-560-512

Heilind Number:EDA345-072-560-512
Manufacturer:EDAC
Manufacturer Number:345-072-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-512

Detailed Description

Enhance your PCB connections with this reliable and high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a dual-row design with a total of 72 positions, perfect for versatile connectivity needs. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures both safety and stability. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or commercial use, this straight mount connector guarantees optimal performance. Upgrade your connectivity solutions today with this essential component.