345-072-560-558

Heilind Number:EDA345-072-560-558
Manufacturer:EDAC
Manufacturer Number:345-072-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 72 positions, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers versatility, making it a must-have component for any electronics project. Elevate your PCB assembly with this essential connector.