345-072-560-588

Heilind Number:EDA345-072-560-588
Manufacturer:EDAC
Manufacturer Number:345-072-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-588

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With two rows and 72 positions, it offers ample connectivity for your PCBs. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.