345-072-560-802

Heilind Number:EDA345-072-560-802
Manufacturer:EDAC
Manufacturer Number:345-072-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts offering a total of 72 positions, this connector ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today.