345-072-560-803

Heilind Number:EDA345-072-560-803
Manufacturer:EDAC
Manufacturer Number:345-072-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also environmentally friendly. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, ensuring seamless power transmission. The 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your PCB layout, while the straight mount orientation provides stability. With a whopping 72 positions, this connector offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.