345-072-560-804

Heilind Number:EDA345-072-560-804
Manufacturer:EDAC
Manufacturer Number:345-072-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-804

Detailed Description

Enhance your PCB connectivity with our dual-row green board-to-board connector. Designed for optimal performance, this connector features 72 copper alloy contacts, ensuring secure and reliable data transmission. The UL 94V-0 thermoplastic polyester housing offers durable protection, making it suitable for various industrial applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector guarantees stability in extreme environments. Its straight mount orientation and compact design make installation a breeze. Elevate your electronic projects with this high-quality connector, a must-have for any professional or DIY enthusiast.