345-072-560-807

Heilind Number:EDA345-072-560-807
Manufacturer:EDAC
Manufacturer Number:345-072-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-807

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 72 positions for secure and reliable connections. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring top-tier PCB connectivity. Upgrade your setup today and experience the difference.