345-072-560-808

Heilind Number:EDA345-072-560-808
Manufacturer:EDAC
Manufacturer Number:345-072-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-808

Detailed Description

Enhance your PCB connectivity with our 72-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a pitch of .1 inches for precise alignment and a rugged UL 94V-0 Thermoplastic Polyester housing for durability. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation allows for easy installation. With a low operating temperature of -40°C and a maximum of 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality and efficient connector.