345-072-560-858

Heilind Number:EDA345-072-560-858
Manufacturer:EDAC
Manufacturer Number:345-072-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it's not just visually appealing but also boasts impressive functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable and efficient power transfer. Offering 72 positions spread across 2 rows, it's perfect for accommodating multiple connections. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation adds to its versatility. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic setups with this essential component, a must-have in any tech enthusiast's toolkit.