345-074-500-558

Heilind Number:EDA345-074-500-558
Manufacturer:EDAC
Manufacturer Number:345-074-500-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-500-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-500-558

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. With a durable housing crafted from UL 94V-0 thermoplastic polyester and reliable copper alloy contacts, it ensures secure and efficient signal transmission. Featuring two rows with a pitch of .1 inches and a total of 74 positions, it offers ample room for intricate circuitry. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assembly with this essential component for seamless and high-performance connectivity.