345-074-500-802

Heilind Number:EDA345-074-500-802
Manufacturer:EDAC
Manufacturer Number:345-074-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-500-802

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 thermoplastic polyester, this connector is not only durable but also environmentally friendly. With two rows of 74 positions and a compact pitch of .1 inch, it offers exceptional versatility for your circuit layout. The copper alloy contacts ensure reliable signal transmission, even in high-speed applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for various industries. Its straight mount orientation and convenient row spacing of .2 inch make assembly a breeze. Trust in this premium connector for optimal performance and longevity in your electronic projects.