345-074-500-812

Heilind Number:EDA345-074-500-812
Manufacturer:EDAC
Manufacturer Number:345-074-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-500-812

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Boasting 74 positions across two rows, it enables efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the connectors feature copper alloy contacts for optimal conductivity and durability. The UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in demanding environments. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.