345-074-520-201

Heilind Number:EDA345-074-520-201
Manufacturer:EDAC
Manufacturer Number:345-074-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transmission across 74 positions. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency in various applications. Upgrade your connectivity solutions with this essential component.