345-074-520-202

Heilind Number:EDA345-074-520-202
Manufacturer:EDAC
Manufacturer Number:345-074-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in striking green. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety in operation. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection for your boards. The 74 copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this reliable connector for optimal performance.