345-074-520-207

Heilind Number:EDA345-074-520-207
Manufacturer:EDAC
Manufacturer Number:345-074-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a housing material composed of UL 94V-0 Thermoplastic Polyester for optimal safety. Boasting a double-row configuration with a total of 74 positions, this connector ensures efficient data transfer. Crafted with durable copper alloy contacts and a pitch of .1 inch, it guarantees reliable power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your PCB connections with this essential component.