345-074-520-212

Heilind Number:EDA345-074-520-212
Manufacturer:EDAC
Manufacturer Number:345-074-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green color, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 74 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and challenging environments. Its straight mount orientation further enhances versatility, making it a must-have component in your collection. Discover the perfect balance of performance and convenience with this essential connector.