345-074-520-288

Heilind Number:EDA345-074-520-288
Manufacturer:EDAC
Manufacturer Number:345-074-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and reliable data transmission for your electronic devices. The straight mount orientation and 74 positions ensure a secure and stable connection, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in our connector to streamline your PCB assembly process and elevate your technological projects to new heights.