345-074-520-502

Heilind Number:EDA345-074-520-502
Manufacturer:EDAC
Manufacturer Number:345-074-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-502

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 74 positions across two rows, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity standards with this essential component.