345-074-520-508

Heilind Number:EDA345-074-520-508
Manufacturer:EDAC
Manufacturer Number:345-074-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-508

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures optimal performance and safety. The copper alloy contact material guarantees reliable conductivity, while the 2-row layout with 74 positions offers ample space for multiple connections. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device's connectivity with this premium connector.