345-074-520-588

Heilind Number:EDA345-074-520-588
Manufacturer:EDAC
Manufacturer Number:345-074-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-588

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector, designed for seamless communication in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With 74 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing make for easy and accurate alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency to optimize your device performance.