345-074-520-802

Heilind Number:EDA345-074-520-802
Manufacturer:EDAC
Manufacturer Number:345-074-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a robust construction of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With 74 positions spread across two rows at a pitch of .1 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and precise row spacing of .2 inches make it easy to integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.