345-074-520-804

Heilind Number:EDA345-074-520-804
Manufacturer:EDAC
Manufacturer Number:345-074-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-804

Detailed Description

Enhance connectivity within your electronic devices with our green Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for increased versatility. With a contact material made of reliable Copper Alloy, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning, accommodating 74 positions in total. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for secure and efficient board-to-board connections.