345-074-520-807

Heilind Number:EDA345-074-520-807
Manufacturer:EDAC
Manufacturer Number:345-074-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 74 positions and a pitch of .1 inch, it offers ample connectivity for your circuit boards. The straight mount orientation and .2 inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in a variety of environments. Upgrade your electronic systems with this essential component.