345-074-520-808

Heilind Number:EDA345-074-520-808
Manufacturer:EDAC
Manufacturer Number:345-074-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. With two rows and a total of 74 positions, it offers ample space for seamless PCB integration. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.