345-074-520-812

Heilind Number:EDA345-074-520-812
Manufacturer:EDAC
Manufacturer Number:345-074-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-520-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 74 positions for optimal connectivity. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Choose this connector for quality and durability in your PCB assemblies.