345-074-521-201

Heilind Number:EDA345-074-521-201
Manufacturer:EDAC
Manufacturer Number:345-074-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless and efficient data transmission. The 74 positions and straight mount orientation make it ideal for complex circuitry applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your PCB setup with this essential component for optimal connectivity and functionality.