345-074-521-202

Heilind Number:EDA345-074-521-202
Manufacturer:EDAC
Manufacturer Number:345-074-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in a vibrant green hue. With a robust amperage of 3A, it offers reliable power transmission for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows and 74 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Upgrade your system with this essential connector for seamless and efficient PCB connections.