345-074-521-203

Heilind Number:EDA345-074-521-203
Manufacturer:EDAC
Manufacturer Number:345-074-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation in a variety of environments. With a straight mount orientation and a compact design, it is easy to install and saves space on your board. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission with minimal interference. Offering 74 positions across 2 rows, it provides ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your PCB assembly with this quality connector for seamless and robust inter-board connections.