345-074-521-208

Heilind Number:EDA345-074-521-208
Manufacturer:EDAC
Manufacturer Number:345-074-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a sleek green design, it offers optimal functionality with an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing. Boasting two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it provides seamless integration for up to 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this reliable connector for efficient and secure card edge connections.