345-074-521-212

Heilind Number:EDA345-074-521-212
Manufacturer:EDAC
Manufacturer Number:345-074-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a compact design and a pitch of .1 inch, this connector is perfect for tight spaces on your PCB. Offering 74 positions across 2 rows, it allows for seamless data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your inter-device communication with this essential component.