345-074-521-258

Heilind Number:EDA345-074-521-258
Manufacturer:EDAC
Manufacturer Number:345-074-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-258

Detailed Description

Enhance connectivity within your electronic devices with this green PCB connector. Designed with precision, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With two rows and 74 positions, this connector offers ample opportunities for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.