345-074-521-278

Heilind Number:EDA345-074-521-278
Manufacturer:EDAC
Manufacturer Number:345-074-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a meticulously crafted design, it ensures seamless data transfer and power distribution with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various environmental conditions, while the copper alloy contact material offers optimal conductivity. With 74 positions spread across two rows and a .1-inch pitch, it facilitates efficient signal routing and component integration. Its straight mount orientation and temperature tolerance of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for enhanced functionality and performance.