345-074-521-288

Heilind Number:EDA345-074-521-288
Manufacturer:EDAC
Manufacturer Number:345-074-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-288

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation under demanding conditions. The contact material, Copper Alloy, guarantees secure and efficient power transmission. With a pitch of .1 inches and two rows for increased connectivity, this connector offers 74 positions for seamless integration. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.