345-074-521-502

Heilind Number:EDA345-074-521-502
Manufacturer:EDAC
Manufacturer Number:345-074-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-502

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The 74 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity for your devices. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your connectivity solutions with this essential component.