345-074-521-503

Heilind Number:EDA345-074-521-503
Manufacturer:EDAC
Manufacturer Number:345-074-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-503

Detailed Description

Enhance connectivity with this high-performance 74-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable power transmission, while the straight mount orientation simplifies assembly. With a 3A amperage capacity, this connector is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for efficient PCB board-to-board connections, making it ideal for complex electronic setups. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in various environmental conditions. Upgrade your connection solutions with this versatile and dependable connector.