345-074-521-504

Heilind Number:EDA345-074-521-504
Manufacturer:EDAC
Manufacturer Number:345-074-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ensuring easy installation on your PCB. With two rows and a total of 74 positions, it offers ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its .1-inch pitch and .2-inch row spacing further enhance versatility, making it ideal for a wide range of applications in the electronics industry. Available in a sleek green hue, it not only performs with precision but also adds a pop of color to your PCB setup. Upgrade your connectivity solutions with this essential component.