345-074-521-507

Heilind Number:EDA345-074-521-507
Manufacturer:EDAC
Manufacturer Number:345-074-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable power transmission with an amperage of 3 A. The copper alloy contacts ensure secure and efficient signal transfer, while the 2-row design with 74 positions allows for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and card edge compatibility make it easy to integrate into your PCB layouts, ensuring seamless functionality in your electronic designs. Explore new possibilities in connectivity with this essential component.