345-074-521-558

Heilind Number:EDA345-074-521-558
Manufacturer:EDAC
Manufacturer Number:345-074-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-558

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With a pitch of .1 inches and two rows, it offers seamless integration on your circuit board. Featuring 74 positions, this connector facilitates efficient data transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various environments. Elevate your connectivity solutions with this essential component.