345-074-521-802

Heilind Number:EDA345-074-521-802
Manufacturer:EDAC
Manufacturer Number:345-074-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery. With two rows of 74 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector for optimal performance and connectivity.