345-074-521-803

Heilind Number:EDA345-074-521-803
Manufacturer:EDAC
Manufacturer Number:345-074-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a vibrant green color, it adds a touch of style to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 2-row design with 74 positions allows for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for professional or personal use, this connector is a must-have for any PCB enthusiast.