345-074-521-804

Heilind Number:EDA345-074-521-804
Manufacturer:EDAC
Manufacturer Number:345-074-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-804

Detailed Description

Enhance connectivity in your electronic design with this high-performance Board-to-Board PCB Connector. Featuring 74 positions spread across 2 rows with a pitch of 0.1 inches, it ensures seamless signal transmission within your circuit. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality and efficient power delivery. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, providing secure and stable connections even in harsh environments.Upgrade your connectivity solutions with this essential component.