345-074-521-807

Heilind Number:EDA345-074-521-807
Manufacturer:EDAC
Manufacturer Number:345-074-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-807

Detailed Description

Enhance your PCB connection with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures seamless data transmission. The 74 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.