345-074-521-808

Heilind Number:EDA345-074-521-808
Manufacturer:EDAC
Manufacturer Number:345-074-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it ensures reliable power transmission with an amperage of 3A. The two rows of copper alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, provide seamless interconnection between PCBs. With a total of 74 positions, this connector offers ample room for multiple connections, while its straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Trust in this essential component for efficient and secure circuitry in your projects.