345-074-521-812

Heilind Number:EDA345-074-521-812
Manufacturer:EDAC
Manufacturer Number:345-074-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-812

Detailed Description

Enhance your PCB connectivity with this versatile and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 74 positions, allowing for extensive data transfer capabilities. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component.