345-074-521-878

Heilind Number:EDA345-074-521-878
Manufacturer:EDAC
Manufacturer Number:345-074-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector boasts top-of-the-line quality and performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless and reliable interconnectivity for your electronic components. Its 74 positions ensure ample room for multiple connections, while the straight mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component, guaranteeing optimal functionality and durability.