345-074-521-888

Heilind Number:EDA345-074-521-888
Manufacturer:EDAC
Manufacturer Number:345-074-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-521-888

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows of Copper Alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a total of 74 positions, it provides ample room for multiple connections. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your electronic projects with this essential component.