345-074-523-201

Heilind Number:EDA345-074-523-201
Manufacturer:EDAC
Manufacturer Number:345-074-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a pitch of .1 in and two rows of 74 positions each, it ensures reliable data transmission. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.