345-074-523-207

Heilind Number:EDA345-074-523-207
Manufacturer:EDAC
Manufacturer Number:345-074-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-207

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, featuring 74 positions for seamless integration. Crafted with precision, this connector ensures reliable performance, with copper alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, ideal for industrial applications. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Designed for straight mount orientation, it's the perfect choice for your electronic assembly needs. Elevate your connectivity solutions with this high-quality connector. Available in vibrant green color.