345-074-523-208

Heilind Number:EDA345-074-523-208
Manufacturer:EDAC
Manufacturer Number:345-074-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a total of 74 positions across two rows, it offers ample opportunities for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic setups. Trust in its performance to streamline your connectivity needs.