345-074-523-258

Heilind Number:EDA345-074-523-258
Manufacturer:EDAC
Manufacturer Number:345-074-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-523-258

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both aesthetics and safety. Featuring two rows and 74 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.